The SP430F2131TRGET is a 16-bit microcontroller from Texas Instruments. It features 8KB of FLASH memory and 256B of RAM. The device operates at a maximum frequency of 16MHz and has a temperature range of -40°C to 105°C. It also includes 16 programmable I/O pins and a watchdog timer.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 16 |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |