The SP430F2232IRHAR is a 16-bit microcontroller from Texas Instruments. It features 8KB of FLASH memory and 512B of RAM. The device has 32 programmable I/O pins and two timers/counters. It supports I2C, SPI, and SCI interfaces. The microcontroller operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |