The SP430F2234IRHAT is a 16-bit microcontroller from Texas Instruments with 8KB of FLASH memory and 32 programmable I/O. It features a maximum operating frequency of 16MHz and supports I2C, SPI, and SCI interfaces. The device operates over a temperature range of -40°C to 85°C and includes a watchdog timer. It has 2 timers/counters and 512 bytes of RAM.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| RAM Size | 512B |
| Watchdog Timer | Yes |
| RoHS | Compliant |