The SP430F2350IRHAR is a 16-bit microcontroller from Texas Instruments. It features 16KB of FLASH memory and 2KB of RAM, with 32 programmable I/O pins and 2 timers. The device supports I2C, SPI, and SCI interfaces, with a maximum operating frequency of 16MHz. It can operate over a temperature range of -40°C to 85°C. The microcontroller also includes a watchdog timer for added reliability.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | I2C, SPI, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| RAM Size | 2KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |