The SP430F2410TRGCR is a microcontroller from Texas Instruments with a 16-bit data bus width, supporting I2C, SPI, UART, and SCI interfaces. It operates at a maximum frequency of 16MHz and features 56KB of FLASH memory and 4KB of RAM. The device has 48 programmable I/Os and 2 timers/counters. It also includes a watchdog timer and can operate within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SP430F2410TRGCR technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 56KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.