The SP430F2471TRGCR is a 32KB FLASH microcontroller with a 16-bit data bus and a maximum operating frequency of 16MHz. It supports multiple interfaces, including I2C, SPI, UART, and SCI. The device features 48 programmable I/O pins and 2 timers/counters. The microcontroller operates over a temperature range of -40°C to 105°C and includes a watchdog timer for system reliability.
Checking distributor stock and pricing after the page loads.
Texas Instruments SP430F2471TRGCR technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.