The SP430F2481TRGCT is a 16-bit microcontroller from Texas Instruments. It features 48KB of FLASH memory and 4KB of RAM, with 48 programmable I/O pins and 2 timers. The device supports I2C, SPI, and UART interfaces, and has a maximum operating frequency of 16MHz. It can operate over a temperature range of -40°C to 105°C. The microcontroller also includes a watchdog timer for added reliability.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 48KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 2 |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |