The SP430F47183IPZR is a 16-bit microcontroller from Texas Instruments, featuring 116KB of FLASH memory and 8KB of RAM. It supports multiple interfaces, including I2C, SPI, UART, and SCI, with a maximum frequency of 16MHz. The device operates within a temperature range of -40°C to 85°C and includes 72 programmable I/O and 2 timers. A watchdog timer is also integrated for added reliability.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 116KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 72 |
| Number of Timers/Counters | 2 |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |