The SP430F47186IPZR is a 16-bit microcontroller from Texas Instruments with 116KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 16MHz and features a 16-bit data bus width. The device is packaged in a LQFP and supports multiple interfaces including I2C, SPI, UART, and SCI. It has 68 programmable I/O pins and 2 timers/counters. The microcontroller is operational between -40°C and 85°C and includes a watchdog timer for system monitoring.
Checking distributor stock and pricing after the page loads.
Texas Instruments SP430F47186IPZR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, SCI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 116KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 2 |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.