Texas Instruments SP430F5310IRGZR technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 4 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SP430F5310IRGZR to view detailed technical specifications.
No datasheet is available for this part.