The SP430F5324IRGCR is a 16-bit microcontroller from Texas Instruments. It features 64KB of FLASH memory and 6KB of RAM. The device supports I2C, SPI, and UART interfaces, and has a maximum operating frequency of 25MHz. It also includes 4 timers/counters and 47 programmable I/O pins. The microcontroller operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SP430F5324IRGCR technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.