The SP430F5324IZQER is a 16-bit microcontroller from Texas Instruments, featuring 64KB of FLASH memory and 6KB of RAM. It operates at a maximum frequency of 25MHz and is available in a BGA package. The device supports multiple interfaces, including I2C, SPI, and UART, and has 47 programmable I/O pins and 4 timers/counters. It also includes a watchdog timer for added reliability. The microcontroller has a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |