The SP430F5342IRGZR is a 16-bit microcontroller from Texas Instruments with 128KB of FLASH memory and 10KB of RAM. It operates at a maximum frequency of 32MHz and supports I2C, SPI, and UART interfaces. The device is rated for operation between -40°C and 85°C. It features 38 programmable I/Os and 4 timers/counters. A watchdog timer is also included.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 32MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 4 |
| RAM Size | 10KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |