The SP430F5418AIPNR is a 16-bit microcontroller from Texas Instruments, packaged in LQFP format. It supports I2C, SPI, and UART interfaces, with a maximum operating frequency of 18MHz. The device features 128KB of FLASH memory and 16KB of RAM, as well as 67 programmable I/Os and 3 timers/counters. It also includes a watchdog timer and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 3 |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |