The SP430F5437AIPNR is a 16-bit microcontroller from Texas Instruments. It features a 256KB FLASH memory and 16KB RAM. The device supports I2C, SPI, and UART interfaces and has a maximum operating frequency of 18MHz. It operates within a temperature range of -40°C to 85°C and has 67 programmable I/O pins and 3 timers/counters. The microcontroller also includes a watchdog timer for system reliability.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 67 |
| Number of Timers/Counters | 3 |
| RAM Size | 16KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |