The SP430F5501IRGZR is a 16-bit microcontroller from Texas Instruments with 16KB of FLASH memory and 6KB of RAM. It operates at a maximum frequency of 25MHz and supports I2C, SPI, and UART interfaces. The device is rated for operation between -40°C and 85°C. It features 31 programmable I/Os and four timers/counters. A watchdog timer is also included for system monitoring.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 31 |
| Number of Timers/Counters | 4 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |