The SP430F5508IRGCR is a 16-bit microcontroller from Texas Instruments. It features 16KB of FLASH memory and 8KB of RAM. The device operates at a maximum frequency of 25MHz and supports I2C, SPI, and UART interfaces. It has 47 programmable I/O pins and 4 timers/counters. The microcontroller has a watchdog timer and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SP430F5508IRGCR technical specifications.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.