The SP430F5510IRGCT is a 32KB FLASH microcontroller with a 16-bit data bus. It supports I2C, SPI, and UART interfaces, and operates at a maximum frequency of 25MHz. The device is rated for operation between -40°C and 85°C. It features 47 programmable I/O pins and 4 timers/counters. Additionally, the microcontroller includes 8KB of RAM and a watchdog timer.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |