The SP430F5510IZQER is a 16-bit microcontroller from Texas Instruments, featuring 32KB of FLASH memory and 8KB of RAM. It supports I2C, SPI, and UART interfaces, with a maximum operating frequency of 25MHz. The device operates within a temperature range of -40°C to 85°C and includes 47 programmable I/O pins and 4 timers/counters. A watchdog timer is also integrated for added reliability.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| RAM Size | 8KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |