The SP430F5514IRGCT is a 16-bit microcontroller from Texas Instruments with a 64KB FLASH memory and 6KB RAM. It supports I2C, SPI, and UART interfaces with a maximum frequency of 25MHz. Operating temperature range is from -40°C to 85°C. The device features 47 programmable I/O and 4 timers/counters. A watchdog timer is also available.
Checking distributor stock and pricing after the page loads.
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| RAM Size | 6KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |