The SP430FE4252IPMR is a 16KB FLASH microcontroller with a 16-bit data bus width, supporting SPI, UART, and USART interfaces. It operates at frequencies up to 8.4MHz and is available in an LQFP package. The device can be used in applications where temperatures range from -40°C to 85°C. It features 14 programmable I/Os and 3 timers/counters.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Max Frequency | 8.4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| RAM Size | 512B |
| RoHS | Compliant |