The SP430FE427AIPMR is a 32KB FLASH microcontroller with a 16-bit data bus width, supporting SPI, UART, and USART interfaces. It operates at a maximum frequency of 12MHz and has a memory size of 32KB. The device is packaged in a LQFP package and has a maximum operating temperature of 85°C. The microcontroller also features 14 programmable I/Os and 1 timer/counter. It has a minimum operating temperature of -40°C and a RAM size of 256 bytes.
Texas Instruments SP430FE427AIPMR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 1 |
| RAM Size | 256B |
| RoHS | Compliant |
No datasheet is available for this part.