The SP430FE427IPMR is a 32KB FLASH microcontroller with a 16-bit data bus width, supporting SPI, UART, and USART interfaces. It operates at a maximum frequency of 8MHz and is powered by a 3.3V supply voltage. The device is packaged in a LQFP package and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It features 14 programmable I/Os and 3 timers/counters.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, UART, USART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 1KB |
| RoHS | Compliant |