The SP430FG4616IPZR is a 16-bit microcontroller from Texas Instruments, featuring 92KB of FLASH memory and 4KB of RAM. It has 80 programmable I/O and 2 timers, with a maximum operating frequency of 8MHz. The device is packaged in a LQFP and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments SP430FG4616IPZR technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, USART, SCI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 92KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 2 |
| RAM Size | 4KB |
| RoHS | Compliant |
No datasheet is available for this part.