15KV Esd Protected 5V RS-232 Transceiver, [0OC, 70OC] Temperature Range
Texas Instruments ST202ECDR technical specifications.
| Package/Case | SOIC |
| Data Rate | 400Kbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 5mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.