IC Power Distrib Sw 500MA 8-SOIC
Texas Instruments ST2042BDR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 10uA |
| Number of Outputs | 2 |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.