+/-15 kV ESD protected, low power RS-485/RS-422 transceiver, [-55oC, 125oC] temperature range
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 5Mbps |
| Lead Free | Lead Free |
| Nominal Supply Current | 500mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |