The ST62T01CM6 is a 32KB RISC microcontroller with 47 I/Os, operating over a temperature range of -40°C to 85°C. It features an internal oscillator and supports various interfaces including I2C, SPI, USB, IrDA, UART, USART, LIN, and SCI. The device includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer, as well as direct memory access. The microcontroller is packaged in a lead-free SOIC package and is available on tape and reel.
Texas Instruments ST62T01CM6 technical specifications.
| Access Time | 8us |
| Package/Case | SOIC |
| Core Architecture | RISC |
| Interface | I2C, SPI, USB, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 47 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 64B |
| Series | MSP430F5xx |
| RoHS | Not Compliant |
No datasheet is available for this part.