MCU 32-bit STM32F1 ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Tray
Texas Instruments STM32F103ZCT6 technical specifications.
| Density | 262144B |
| Frequency | 72MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| RAM Size | 32768B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.