Processor Supervisor 4.38V 1V to 5.5V 8-Pin SO N Tube
Checking distributor stock and pricing after the page loads.
Texas Instruments STM708M6E technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Threshold Voltage | 4.38V |
| RoHS | Not Compliant |