N-channel 600V - 0.25 Ohm - 20A TO-220FP Mdmesh™ Power Mosfet
Checking distributor stock and pricing after the page loads.
Texas Instruments STP20NM60FP technical specifications.
| Continuous Drain Current (ID) | 80A |
| Current Rating | 20A |
| Drain to Source Voltage (Vdss) | 600V |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 650V |
| RoHS | Not Compliant |