Diode Switching 200V 16A 3-Pin(2+Tab) D2PAK Tube
Texas Instruments STPR1620CG-TR technical specifications.
| Current Rating | 16A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
No datasheet is available for this part.