Diode Schottky 40V 40A 3-Pin(3+Tab) TO-247 Tube
Texas Instruments STPS40L40CW technical specifications.
| Package/Case | TO-247 |
| Current Rating | 40A |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
No datasheet is available for this part.