The STSB43AB23PDT is a PCI interface device from Texas Instruments, featuring a data rate of 400Mbps. It is packaged in a TQFP package and operates within a temperature range of 0°C to 70°C. The device is powered by a nominal supply current of 158mA, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The STSB43AB23PDT is RoHS compliant and is available in a tray packaging with 90 units per package.
Sign in to ask questions about the Texas Instruments STSB43AB23PDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments STSB43AB23PDT technical specifications.
| Package/Case | TQFP |
| Data Rate | 400Mbps |
| Interface | PCI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 158mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments STSB43AB23PDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.