Diode Ultra Fast Recovery Rectifier 1KV 1A 2-Pin DO-41 Ammo
Texas Instruments STTH110 technical specifications.
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
No datasheet is available for this part.