STTH208 Series 2 A 1.25 V 75 ns Ultrafast Rectifier Through Hole - DO-15
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Output Current | 2A |
| Packaging | Cut Tape |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Not Compliant |