Rectifier Diode Switching 600V 2A 85ns 2-Pin SMA T/R / DIODE GEN PURP 600V 2A SMA
Texas Instruments STTH2L06A technical specifications.
| Current Rating | 2A |
| Lead Free | Lead Free |
| Output Current | 2A |
| Packaging | Cut Tape |
| Polarity | Standard |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.