Rectifier Diode Switching 600V 5A 40ns 2-Pin(2+Tab) TO-220FPAC Tube
Texas Instruments STTH5R06FP technical specifications.
| Current Rating | 5A |
| Lead Free | Lead Free |
| Output Current | 5A |
| Packaging | Rail/Tube |
| Polarity | Standard |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
No datasheet is available for this part.