The TAJA105K016RNJ is a 1uF tantalum capacitor with a 10% tolerance and a maximum DC rated voltage of 16V. It is packaged in a 1206 case and is lead free. The capacitor has an equivalent series resistance of 11 ohms. It is compliant with Reach SVHC regulations and is available on cut tape.
Texas Instruments TAJA105K016RNJ technical specifications.
| Capacitance | 1uF |
| Package/Case | 1206 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 11R |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.