Texas Instruments TAJB106K016RNJ technical specifications.
| Capacitance | 10uF |
| Package/Case | 1210 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 2.8R |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TAJB106K016RNJ to view detailed technical specifications.
No datasheet is available for this part.