Digital Receiver 1RX 100-Pin HTQFP EP Tray
Texas Instruments TFP503PZPG4 technical specifications.
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Supply Current | 460mA |
| Number of Receivers | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.