
Dual-channel, 10-bit Analog-to-Digital Converter (ADC) with an 8 MSPS sampling rate. Features include a parallel interface for DSP/microprocessor connectivity, channel autoscan, and unipolar polarity. Operates within a -40°C to 85°C temperature range, powered by a 4.75V to 5.25V supply. Offers 1 LSB integral nonlinearity and 61dB signal-to-noise ratio. Packaged in a 32-TSSOP for surface-mount termination.
Texas Instruments THS1009IDA technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 8MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 216mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 186mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 8MS/s |
| Signal to Noise Ratio (SNR) | 61dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Supply Current | 36mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS1009IDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.