The THS4304DBVT/BKN is a high-gain amplifier from Texas Instruments, packaged in the SOT-23 surface mount package. It features a common mode rejection ratio of 80dB and a gain bandwidth product of 870MHz. The amplifier operates over a supply voltage range of 2.7V to 5V and can withstand temperatures between -40°C and 85°C. It is designed for use in a variety of applications where high gain and low noise are required.
Texas Instruments THS4304DBVT/BKN technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 870MHz |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 65dB |
| RoHS | Compliant |
No datasheet is available for this part.