
The THS6072CDRG4 is a dual operational amplifier from Texas Instruments, featuring a bandwidth of 175MHz. It is packaged in a single SOIC package and operates over a temperature range of 0 to 70°C. The device has a maximum power dissipation of 740mW and can be supplied with a voltage between 4.5V and 16V. The THS6072CDRG4 is RoHS compliant and suitable for use in a variety of applications.
Texas Instruments THS6072CDRG4 technical specifications.
| Bandwidth | 175MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 78dB |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Settling Time | 43ns |
| Slew Rate | 230V/µs |
| Supply Current | 8.4mA |
| RoHS | Compliant |
No datasheet is available for this part.