The THS6072IDRG4 is a dual operational amplifier with a bandwidth of 100MHz and a common mode rejection ratio of 85dB. It is packaged in a SOIC package and has a maximum power dissipation of 740mW. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The op-amp has a settling time of 43ns and a slew rate of 230V/µs, with a supply current of 8.4mA.
Texas Instruments THS6072IDRG4 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Gain Bandwidth Product | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 740mW |
| Max Supply Voltage | 33V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Operating Supply Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Settling Time | 43ns |
| Slew Rate | 230V/µs |
| Supply Current | 8.4mA |
| RoHS | Compliant |
No datasheet is available for this part.