OP Amp Quad GP 16V/32V 14-Pin TSSOP T/R
Texas Instruments TI-000015526 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 100kHz |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Voltage Gain | 96.9dB |
| RoHS | Compliant |
No datasheet is available for this part.