This 32-bit ARM microcontroller is a powerful and versatile device that features a substantial 512 kilobytes of FLASH memory and 96 kilobytes of RAM. It operates at a maximum frequency of 80 megahertz and is designed to function within a temperature range of -40 degrees Celsius to 85 degrees Celsius. The microcontroller has 65 programmable input/output pins and includes five timers/counters for managing various system functions. Additionally, it features a watchdog timer that allows for system monitoring and control. The device supports a range of interfaces, including I2C, USB, CAN, Ethernet, I2S, and UART, making it suitable for a variety of applications.
Texas Instruments TI-000015643 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, USB, CAN, Ethernet, I2S, UART |
| Max Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 65 |
| Number of Timers/Counters | 5 |
| RAM Size | 96KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.