OP Amp Single GP R-R I/O 3V/6V 8-Pin TSSOP T/R
Texas Instruments TI-000016017 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 71dB |
| Gain Bandwidth Product | 6.4MHz |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 109dB |
| RoHS | Compliant |
No datasheet is available for this part.