Op Amp Dual GP R-R O/P 5.5V 8-Pin VSSOP T/R
Texas Instruments TI-000016323 technical specifications.
| Package/Case | VSSOP |
| Gain Bandwidth Product | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 40dB |
| RoHS | Compliant |
No datasheet is available for this part.