OP Amp Quad GP 18V 14-Pin SOIC
Texas Instruments TI-000016941 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 1.8MHz |
| Min Dual Supply Voltage | 3.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Voltage Gain | 93.06dB |
| RoHS | Compliant |
No datasheet is available for this part.